- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-2701-113F
Description
+
LED Uni-Color Yellow 591nm 2-Pin T/R
Search Keywords: 5912701113F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2701-113F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1600 -
Category:Chip LED
-
Color Temperature:N/A
-
Color:Yellow
-
Dimension:8.18 x 4.32 x 5.03 mm
-
Dominant Wavelength:587 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
400
$1.194
800
$0.895
1,200
$0.836
1,600 +
$0.819
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments