- Home ›
- All Products›
- 591-2601-013NF
Description
+
591 Prism® SMD 3mm B 13" Reel
Search Keywords: 5912601013NF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2601-013NF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
250
$1.71
500
$1.66
1,600
$1.57
3,200
$1.53
6,400
$1.49
8,000
$1.48
11,200
$1.47
16,000 +
$1.46
Click for Quote
Log in
to unlock special pricing