- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-2504-113F
Description
+
LED Uni-Color Orange 2-Pin SMD T/R
Search Keywords: 5912504113F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2504-113F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1600 -
Color:Orange
-
Category:Standard LED
-
Dominant Wavelength:606 nm
-
Color Temperature:N/A
-
Dimension:8.2 x 4.32 x 5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
400
$1.084
800
$0.813
1,200
$0.759
1,600 +
$0.744
Click for Quote
Log in
to unlock special pricing