- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-2504-013F
Description
+
591 Prism® SMD 3mm Rnd O 2mA 13" Reel
Search Keywords: 5912504013F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2504-013F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1600 -
Dominant Wavelength:606 nm
-
Color:Orange
-
Dimension:8.2 x 4.32 x 5 mm
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
Minimum Order Quantity:
500
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
500
$0.649
1,600
$0.635
3,200
$0.622
6,400
$0.614
8,000
$0.613
11,200
$0.610
16,000
$0.609
25,600 +
$0.603
Click for Quote
Log in
to unlock special pricing