- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-2404-013F
Description
+
591 Prism® SMD 3mm Rnd Y 2mA 13" Reel
Search Keywords: 5912404013F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2404-013F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1600 -
Color:Yellow
-
Color Temperature:N/A
-
Dominant Wavelength:587 nm
-
Dimension:8.2 x 4.32 x 5 mm
-
Category:Standard LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$0.809
1,600
$0.774
3,200
$0.742
6,400
$0.723
8,000
$0.721
11,200
$0.713
16,000
$0.711
25,600 +
$0.695
Click for Quote
Log in
to unlock special pricing