- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-2304-007F
Dialight
591-2304-007F
591 Prism® SMD 3mm Rnd G 2mA 7" Reel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 591-2304-007F |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531909001 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
400 |
| Category: | Standard LED |