Available Replacements
Alternative Packaging
591-2301-002F
591-2301-002F

Dialight

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
RECOMMENDED REPLACEMENT
5912301007NF
5912301007NF

Dialight

In Stock: 0

Minimum Order: 400

VIEW PRODUCT
Image is representational - see mfr. specs

591-2301-007F

Dialight

LED Low-Power Uni-Color Green 572nm 2V 2-Pin T/R

+ see all

Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
LED Low-Power Uni-Color Green 572nm 2V 2-Pin T/R
Search Keywords: 5912301007F
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    591-2301-007F
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dominant Wavelength:
    570 nm
  • Color Temperature:
    N/A
  • Color:
    Green8142
  • Dimension:
    8.76 x 4.32 x 5.038144mmmm
  • Category:
    Chip LED8141
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!