- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-2301-002F
Available Replacements
Alternative Packaging
Dialight
591-2301-002F
LED Low-Power Uni-Color Green 572nm 2V 2-Pin Strip
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
LED Low-Power Uni-Color Green 572nm 2V 2-Pin Strip
Search Keywords: 5912301002F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2301-002F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:Chip LED8141
Product Guides
+
Frequently Asked Questions
Is 591-2301-002F discontinued?
Yes, 591-2301-002F from Dialight is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 591-2301-002F?
The recommended replacement for 591-2301-002F is 5912301002NF from Dialight, available from OnlineComponents.com.
Is 591-2301-002F RoHS compliant?
Yes, 591-2301-002F is RoHS compliant.
What is the lead time for 591-2301-002F?
The standard lead time for 591-2301-002F is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.