- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-2201-007F
Description
+
OBSOLETE USE 591-2301-007NF | 591 Prism® SMD 3mm Rnd G 7" Reel
Search Keywords: 5912201007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2201-007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541410000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Temperature:N/A
-
Dominant Wavelength:569 nm
-
Color:Green
-
Category:Chip LED
-
Dimension:8.8 x 4.3 x 5 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.