- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-2101-007F
Description
+
LED Low-Power Uni-Color Red 660nm 1.75V 2-Pin T/R
Search Keywords: 5912101007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2101-007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:8.76 x 4.32 x 5.03 mm
-
Color Temperature:N/A
-
Color:Red
-
Dominant Wavelength:645 nm
-
Category:Chip LED8141
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.