- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 591-2004-007F
Description
+
591 Prism® SMD 3mm Rnd R 2mA 7" Reel
Search Keywords: 5912004007F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:591-2004-007F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
400 -
Color:Red
-
Dimension:8.2 x 4.32 x 5 mm
-
Dominant Wavelength:630 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
400
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
400
$0.847
800
$0.809
1,200
$0.774
2,800
$0.742
5,200
$0.723
7,600
$0.721
10,000
$0.713
15,200 +
$0.711
Click for Quote
Log in
to unlock special pricing