- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- 586-4606-105F
Description
+
586 Cluster Based LED 15mm Bayonet (BA15s) White 28V
Search Keywords: 5864606105F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-4606-105F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Temperature:x=0.31/y=0.32
-
Category:LED Lamp
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Ships today, if you order in
Minimum Order Quantity:
10
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
10
$16.71
25
$15.78
50
$14.46
100
$14.00
250
$13.40
500 +
$12.95
Click for Quote
Log in
to unlock special pricing