- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- 586-4606-103F
Description
+
586 Cluster Based LED 15mm Bayonet (BA15s) White 14V
Search Keywords: 5864606103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-4606-103F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:LED Lamp
-
Color Temperature:x=0.31/y=0.32
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Minimum Order Quantity:
4
22 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
4
$23.76
10
$22.66
25
$18.76
50
$17.20
100
$14.37
250 +
$13.78
Click for Quote
Log in
to unlock special pricing