- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- 586-4605-105F
Description
+
586 Cluster Based LED 15mm Bayonet (BA15s) Blue 28V
Search Keywords: 5864605105F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-4605-105F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:LED Lamp
-
Color Temperature:N/A
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5
$20.56
10
$18.34
25
$17.38
50
$16.78
100
$15.95
250
$15.43
500 +
$14.94
Click for Quote
Log in
to unlock special pricing