- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- 586-4605-103F
Dialight
586-4605-103F
586 Cluster Based LED 15mm Bayonet (BA15s) Blue 14V
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
586 Cluster Based LED 15mm Bayonet (BA15s) Blue 14V
Search Keywords: 5864605103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-4605-103F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Temperature:N/A
-
Color:Blue
-
Category:LED Lamp
Product Guides
+
Frequently Asked Questions
Is 586-4605-103F RoHS compliant?
No, 586-4605-103F is not RoHS compliant.
What is the lead time for 586-4605-103F?
The standard lead time for 586-4605-103F is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
22 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
6
$45.08
12
$33.81
18
$31.56
24 +
$30.92
Click for Quote
Log in
to unlock special pricing