- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- 586-4603-105F
Description
+
586 Cluster Based LED 15mm Bayonet (BA15s) Yellow 28V
Search Keywords: 5864603105F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-4603-105F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Color Temperature:N/A
-
Category:LED Lamp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Minimum Order Quantity:
25
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
25
$12.72
50
$10.36
100
$8.06
250
$7.62
500
$7.42
1,000 +
$7.31
Click for Quote
Log in
to unlock special pricing