- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- 586-4602-105F
Description
+
586 Cluster Based LED 15mm Bayonet (BA15s) Green 28V
Search Keywords: 5864602105F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-4602-105F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Temperature:N/A
-
Category:LED Lamp
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
You may purchase all in-stock quantity of 21
Stock lot only:
21
MOQ for In Stock Qty:
49
MOQ for out of Stock Qty:
49
22 Weeks
can ship
11/6/26