- Home ›
- All Products›
- Optoelectronics ›
- LED Lighting ›
- LED Modules ›
- 586-4601-103F
Dialight
586-4601-103F
586 Cluster Based LED 15mm Bayonet (BA15s) Red 14V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-4601-103F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Color Temperature:N/A
-
Category:LED Lamp