- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-2406-101F
Description
+
586 LED Bulb Polarized T3 1/4 Min Bayonet White 6V
Search Keywords: 5862406101F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-2406-101F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:28.75 mm
-
Color Temperature:N/A
-
Color:White
-
Dominant Wavelength:N/R
-
Category:Chip LED
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
25
$7.57
50
$7.55
100
$6.16
250
$4.72
500
$4.53
1,000
$4.41
2,500 +
$4.29
Click for Quote
Log in
to unlock special pricing