- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-2405-220F
Description
+
586 LED Bulb Polarized T3 1/4 Min Bayonet Blue 6-36V
Search Keywords: 5862405220F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-2405-220F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Blue
-
Dimension:28.75 mm
-
Dominant Wavelength:470 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
25
22 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
25
$10.57
50
$9.87
100
$9.57
250
$9.26
500
$8.58
1,000 +
$8.56
Click for Quote
Log in
to unlock special pricing