- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-2405-203F
Description
+
586 LED Bulb Non-Polarized T3 1/4 Min Bayonet Blue 14V
Search Keywords: 5862405203F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-2405-203F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Color:Blue
-
Dimension:28.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
22 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$5.06
25
$4.60
100
$4.42
250
$4.33
500
$4.24
1,000
$4.19
2,500
$4.14
5,000 +
$4.11
Click for Quote
Log in
to unlock special pricing