- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-2405-201F
Description
+
586 LED Bulb Non-Polarized T3 1/4 Min Bayonet Blue 6V
Search Keywords: 5862405201F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-2405-201F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dimension:28.75 mm
-
Dominant Wavelength:N/A
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$8.29
25
$8.27
33
$8.25
65
$6.28
98
$5.83
130 +
$5.72
Click for Quote
Log in
to unlock special pricing