- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-2403-220F
Description
+
586 LED Bulb Polarized T3 1/4 Min Bayonet Yellow 6-36V
Search Keywords: 5862403220F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-2403-220F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Dimension:28.75 mm
-
Dominant Wavelength:592 nm
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Ships today, if you order in
Minimum Order Quantity:
15
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
15
$6.52
50
$6.50
100
$5.42
250
$4.50
500
$4.31
1,000
$4.20
2,500 +
$4.09
Click for Quote
Log in
to unlock special pricing