- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-2403-205F
Description
+
586 LED Bulb Non-Polarized T3 1/4 Min Bayonet Yellow 28V
Search Keywords: 5862403205F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-2403-205F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Dominant Wavelength:N/A
-
Dimension:28.75 mm
-
Color:Yellow
-
Color Temperature:N/A
-
Category:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
58
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
58
$4.58
115
$3.46
173
$3.22
230 +
$3.16
Click for Quote
Log in
to unlock special pricing