- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-2403-201F
Description
+
586 LED Bulb Non-Polarized T3 1/4 Min Bayonet Yellow 6V
Search Keywords: 5862403201F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-2403-201F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Dominant Wavelength:N/A
-
Category:N/A
-
Dimension:28.75 mm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
50
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$3.62
100
$3.61
250
$3.36
500
$3.17
1,000
$3.16
2,500
$3.01
5,000 +
$2.97
Click for Quote
Log in
to unlock special pricing