- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-2401-103F
Description
+
586 LED Bulb Polarized T3 1/4 Min Bayonet Red 14V
Search Keywords: 5862401103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-2401-103F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color Temperature:N/A
-
Dimension:28.75 mm
-
Category:N/A
-
Dominant Wavelength:N/A
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
15
$6.56
55
$5.36
110
$4.19
165
$4.16
220 +
$4.06
Click for Quote
Log in
to unlock special pricing