- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-2401-101F
Description
+
586 LED Bulb Polarized T3 1/4 Min Bayonet Red 6V
Search Keywords: 5862401101F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-2401-101F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Category:N/A
-
Dimension:28.75 mm
-
Dominant Wavelength:N/A
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
334
Ships today, if you order in
Minimum Order Quantity:
20
22 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
20
$4.73
100
$3.92
250
$3.51
500
$2.88
1,000
$2.74
2,500
$2.57
5,000 +
$2.45
Click for Quote
Log in
to unlock special pricing