- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-1A02-101F
Description
+
586 LED Bulb Single T 1-3/4 Wedge Green 6V
Search Keywords: 5861A02101F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-1A02-101F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Green
-
Dominant Wavelength:526 nm
-
Dimension:20.3 x 5.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
95
Order Increment:
5
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
95
$2.63
190
$1.98
285
$1.85
380 +
$1.81
Click for Quote
Log in
to unlock special pricing