Available Replacements
Possible Replacement
586-1105-105F
586-1105-105F

Dialight

In Stock: 55

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Dialight Authorized Distributor

586-1105-105

LED Uni-Color Blue 467nm 2-Pin

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
LED Uni-Color Blue 467nm 2-Pin
Search Keywords: 5861105105
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    586-1105-105
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Dimension:
    5.89 x 5.89 x 14.71 mm
  • Dominant Wavelength:
    N/A
  • Color:
    Blue
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 586-1105-105?
The recommended replacement for 586-1105-105 is 586-1105-105F from Dialight, available from OnlineComponents.com.
Is 586-1105-105 RoHS compliant?
No, 586-1105-105 is not RoHS compliant.
What is the lead time for 586-1105-105?
The standard lead time for 586-1105-105 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
10 Weeks can ship 11/2/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!