- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-1103-105F
Description
+
The 586-1103-105F is a yellow, T 1 3/4 midget flange based LED designed to operate at 28 VDC.
Search Keywords: 5861103105F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-1103-105F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Yellow
-
Dominant Wavelength:N/A
-
Dimension:5.89 x 5.89 x 14.71 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Ships today, if you order in
On Order:
248
can ship 9/3/26
Minimum Order Quantity:
50
Order Increment:
5
22 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
50
$3.26
250
$3.01
500
$2.92
1,000
$2.91
2,500
$2.90
5,000
$2.89
7,500 +
$2.88
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT