- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-1103-103F
Description
+
586 LED Bulb Single T 1-3/4 Midget Flange Yellow 14V
Search Keywords: 5861103103F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-1103-103F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Yellow
-
Dimension:5.89 x 5.89 x 14.71 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
290
Ships today, if you order in
MOQ for In Stock Qty:
285
MOQ for out of Stock Qty:
285
22 Weeks
can ship
10/14/26