- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-1103-101
Description
+
LED Uni-Color Yellow 592nm 2-Pin
Search Keywords: 5861103101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-1103-101
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536610000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
-
Dominant Wavelength:N/A
-
Dimension:14.18 x 7.2 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.