- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-1103-003F
Description
+
LED Uni-Color Yellow 592nm 2-Pin
Search Keywords: 5861103003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-1103-003F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:14.18 x 7.2 mm
-
Color:Yellow
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
77
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
77
$3.24
153
$2.45
230
$2.28
306 +
$2.24
Click for Quote
Log in
to unlock special pricing