- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 586-1101-101
Description
+
LED Uni-Color Red 639nm 2-Pin
Search Keywords: 5861101101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:586-1101-101
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Red
-
Dominant Wavelength:N/A
-
Dimension:14.18 x 7.2 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.