Image is representational - see mfr. specs

585-4225

Dialight

LED Uni-Color Red 660nm 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
LED Uni-Color Red 660nm 2-Pin
Search Keywords: 5854225
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Dialight
  • Part No:
    585-4225
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8541402000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Color:
    Red
  • Lens Shape Type:
    Circular
  • Mounting:
    Snap In
  • Type:
    Uni-Color
  • Dimension:
    27.7 x 10.92 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
22 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
30
$8.90
60
$6.67
90
$6.23
120 +
$6.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!