- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 585-1113F
Dialight
585-1113F
T-1 3/4 Midget Flange LED Lamp
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Dialight |
| Part No: | 585-1113F |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8541402000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Voltage Rating: | 28 V |
| Color: | Red |
| Current Rating: | 0.015 A |
| Lead/Base Style: | Midget Flange |
| Lamp Size: | T-1 3/4 |
-
This product is discontinued, but still in stock.