- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 571-0133-100F
Dialight
571-0133-100F
571 Series 2 mm Bi-Level CBI Y,Y with Ganging Post
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
571 Series 2 mm Bi-Level CBI Y,Y with Ganging Post
Search Keywords: 5710133100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:571-0133-100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dominant Wavelength:588 nm
-
Category:Standard LED
-
Color:Yellow
-
Dimension:15.24 x 2.5 x 8.6 mm
Product Guides
+
Frequently Asked Questions
Is 571-0133-100F RoHS compliant?
Yes, 571-0133-100F is RoHS compliant.
What is the lead time for 571-0133-100F?
The standard lead time for 571-0133-100F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
50
$1.214
250
$1.109
500
$1.063
1,000
$1.018
2,500
$0.958
5,000
$0.912
7,500
$0.886
10,000 +
$0.867
Click for Quote
Log in
to unlock special pricing