- Home ›
- All Products›
- 571-0132-808F
Description
+
571 Series 2 mm Bi-Level CBI Y,G 4.5 mm Lead Length
Search Keywords: 5710132808F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:571-0132-808F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
50
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
150
$1.68
300
$1.27
450
$1.18
600 +
$1.16
Click for Quote
Log in
to unlock special pricing