- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 571-0132-100F
Description
+
571 Series 2 mm Bi-Level CBI Y,G with Ganging Post
Search Keywords: 5710132100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:571-0132-100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:Standard LED
-
Color Temperature:N/A
-
Color:Green,Yellow
-
Dimension:15.24 x 2.5 x 8.6 mm
-
Dominant Wavelength:568,588 nm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 6/15/26
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$1.436
250
$1.363
500
$1.177
1,000
$1.073
2,500
$1.024
5,000
$0.985
7,500
$0.983
10,000 +
$0.980
Click for Quote
Log in
to unlock special pricing