- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 571-0130F
Description
+
571 Series 2 mm Bi-Level CBI Y,X
Search Keywords: 5710130F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:571-0130F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:15.24 x 2.5 x 8.6 mm
-
Color:Yellow
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
709
Ships today, if you order in
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
14 Weeks
can ship
8/20/26