- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 571-0122-805F
Description
+
571 Series 2 mm Bi-Level CBI 2x3 Array G,G
Search Keywords: 5710122805F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:571-0122-805F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:Green
-
Dimension:15.24 x 2.5 x 8.6 mm
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
59
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
59
$4.29
118
$3.22
177
$3.00
235 +
$2.94
Click for Quote
Log in
to unlock special pricing