- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 571-0122-100F
Description
+
571 Series 2 mm Bi-Level CBI G,G with Ganging Post
Search Keywords: 5710122100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:571-0122-100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dominant Wavelength:568 nm
-
Category:Standard LED8141
-
Color:Green8142
-
Dimension:15.45 x 2.5 +1.278144mm(Max) x 8.61mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,994
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
50
$0.983
250
$0.880
500
$0.859
1,000
$0.841
2,500
$0.824
5,000
$0.814
7,500
$0.809
10,000 +
$0.807
Click for Quote
Log in
to unlock special pricing