- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 571-0121F
Dialight
571-0121F
571 Series 2 mm Bi-Level CBI G,R
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
571 Series 2 mm Bi-Level CBI G,R
Search Keywords: 5710121F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:571-0121F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dominant Wavelength:N/A
-
Color:Green/Red
-
Dimension:15.24 x 2.5 x 8.6 mm
-
Color Temperature:N/A
-
Category:Standard LED
Product Guides
+
Frequently Asked Questions
Is 571-0121F RoHS compliant?
Yes, 571-0121F is RoHS compliant.
What is the lead time for 571-0121F?
The standard lead time for 571-0121F is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
700
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
50
$2.67
250
$2.18
500
$2.02
1,000
$1.90
2,500
$1.85
5,000
$1.74
7,500
$1.71
10,000 +
$1.70
Click for Quote
Log in
to unlock special pricing