- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 571-0113-100F
Description
+
571 Series 2 mm Bi-Level CBI R,Y with Ganging Post
Search Keywords: 5710113100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:571-0113-100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Category:Standard LED
-
Dominant Wavelength:625,588 nm
-
Color Temperature:N/A
-
Dimension:15.24 x 2.5 x 8.6 mm
-
Color:Red,Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
175
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
175
$1.436
350
$1.077
525
$1.005
700 +
$0.985
Click for Quote
Log in
to unlock special pricing