- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 571-0111-100F
Dialight
571-0111-100F
571 Series 2 mm Bi-Level CBI R,R with Ganging Post
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
571 Series 2 mm Bi-Level CBI R,R with Ganging Post
Search Keywords: 5710111100F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:571-0111-100F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dominant Wavelength:625 nm
-
Dimension:15.24 x 2.5 x 8.6 mm
-
Category:Standard LED
-
Color:Red
Product Guides
+
Frequently Asked Questions
Is 571-0111-100F RoHS compliant?
Yes, 571-0111-100F is RoHS compliant.
What is the lead time for 571-0111-100F?
The standard lead time for 571-0111-100F is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
On Order:
200
can ship 10/22/26
2,000
can ship 12/24/26
Stock lot only:
2
Minimum Order Quantity:
50
Order Increment:
50
19 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$1.892
50
$1.720
250
$1.440
500
$1.360
1,000
$1.220
2,500
$1.180
5,000
$1.110
7,500
$1.100
10,000 +
$1.090
Click for Quote
Log in
to unlock special pricing