- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 570-0100-322F
Description
+
570 Series 2 mm Tri-Level CBI Y,G,G
Search Keywords: 5700100322F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:570-0100-322F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color:Green,Green,Yellow
-
Dimension:5.08 x 14.37 x 10.16 mm
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
14 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
63
$4.30
125
$3.25
188
$3.02
250 +
$2.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments