- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 5700100222
Description
+
LED Tri-Level Uni-Color Green 565nm 6-Pin Bulk
Search Keywords: 5700100222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:5700100222
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541402000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Green
-
Dimension:5.08 x 14.37 x 10.16 mm
-
Dominant Wavelength:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.