- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 570-0100-200F
Description
+
570 Series 2 mm Tri-Level CBI G,X,X
Search Keywords: 5700100200F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:570-0100-200F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531909001
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green,Green,Green
-
Dimension:5.08 x 14.37 x 10.16 mm
-
Dominant Wavelength:N/A
-
Category:Standard LED
-
Color Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,479
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
150
$1.82
288
$1.38
432
$1.29
575 +
$1.25
Click for Quote
Log in
to unlock special pricing