- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 569-0701-111F
Description
+
569 Series 3 mm HI-Density 2 x 2 Bi-Level CBI R/G, R/G, R/G, R/G
Search Keywords: 5690701111F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:569-0701-111F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color:Green/Red
-
Dimension:N/A
-
Dominant Wavelength:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
63
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$5.445
10
$4.950
25
$4.940
50
$4.930
63
$4.920
125
$3.720
188
$3.460
250 +
$3.390
Click for Quote
Log in
to unlock special pricing