- Home ›
- All Products›
- Optoelectronics ›
- LED Indication ›
- LEDs ›
- 569-0212-300F
Description
+
569 Series 3 mm Hi-Density Bi-Level CBI 2 mA G,Y
Search Keywords: 5690212300F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Dialight
-
Part No:569-0212-300F
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Color Temperature:N/A
-
Dominant Wavelength:N/A
-
Color:Green/Yellow
-
Dimension:N/A
-
Category:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
720
Ships today, if you order in
MOQ for In Stock Qty:
95
MOQ for out of Stock Qty:
95
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
95
$2.00
100
$1.99
138
$1.98
275
$1.50
413
$1.40
550 +
$1.38
Click for Quote
Log in
to unlock special pricing